
HMCP-05BFFT-SL8001 | |
|---|---|
DigiKey Part Number | HMCP-05BFFT-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | HMCP-05BFFT-SL8001 |
Description | NMEA MICRO TERMINATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,27000 Kč | 141,27 Kč |
| 10 | 122,81800 Kč | 1 228,18 Kč |
| Unit Price without VAT: | 141,27000 Kč |
|---|---|
| Unit Price with VAT: | 170,93670 Kč |


