AM-N05-TEE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-N05-TEE

DigiKey Part Number
889-AM-N05-TEE-ND
Manufacturer
Manufacturer Product Number
AM-N05-TEE
Description
NMEA 2000 M12 MULTI-HUB TEE, 5 P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets (1), Male Pins (1)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
5
Number of Positions (Convert To)
5 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Thermoplastic Polyurethane (TPU)
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
60V
Operating Temperature
-25°C ~ 90°C
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
UL94 V-0
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1791,54000 Kč791,54 Kč
10672,76700 Kč6 727,67 Kč
25630,64920 Kč15 766,23 Kč
50600,57060 Kč30 028,53 Kč
100571,93140 Kč57 193,14 Kč
250536,17004 Kč134 042,51 Kč
Manufacturers Standard Package
Unit Price without VAT:791,54000 Kč
Unit Price with VAT:957,76340 Kč