D-Sub Cable Assembly HD26 Black, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDB-26AMMM-SL7A03

DigiKey Part Number
1754-HDB-26AMMM-SL7A03-ND
Manufacturer
Manufacturer Product Number
HDB-26AMMM-SL7A03
Description
D-SUB, HIGH DENSITY, 2A, 26 PINS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD26 Black, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
HD26
Number of Positions
26
Length
9.84' (3.00m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1678,03000 Kč678,03 Kč
10576,26900 Kč5 762,69 Kč
Manufacturers Standard Package
Unit Price without VAT:678,03000 Kč
Unit Price with VAT:820,41630 Kč