D-Sub Cable Assembly HD15 Black, Individual (Round) 16.40' (5.00m) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDB-15AMMM-SL7A05

DigiKey Part Number
HDB-15AMMM-SL7A05-ND
Manufacturer
Manufacturer Product Number
HDB-15AMMM-SL7A05
Description
CABLE ASSY HD15 SHLD BLACK 5M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black, Individual (Round) 16.40' (5.00m) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
HD15
Number of Positions
15
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1577,82000 Kč577,82 Kč
10491,09700 Kč4 910,97 Kč
30454,46233 Kč13 633,87 Kč
50438,37880 Kč21 918,94 Kč
100417,47200 Kč41 747,20 Kč
250391,36328 Kč97 840,82 Kč
500372,71004 Kč186 355,02 Kč
Manufacturers Standard Package
Unit Price without VAT:577,82000 Kč
Unit Price with VAT:699,16220 Kč