D-Sub Cable Assembly HD15 Black, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDB-15AFFM-SL7A01

DigiKey Part Number
HDB-15AFFM-SL7A01-ND
Manufacturer
Manufacturer Product Number
HDB-15AFFM-SL7A01
Description
CABLE ASSY HD15 SHLD BLACK 1M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
HD15
Number of Positions
15
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,32000 Kč364,32 Kč
10309,65800 Kč3 096,58 Kč
30286,54567 Kč8 596,37 Kč
50276,40500 Kč13 820,25 Kč
100263,21410 Kč26 321,41 Kč
250246,75000 Kč61 687,50 Kč
500234,98526 Kč117 492,63 Kč
Manufacturers Standard Package
Unit Price without VAT:364,32000 Kč
Unit Price with VAT:440,82720 Kč