2 (Power) Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position Circular Connector Plug, Male Pins Crimp
BB-02BFMA-QL8MPP
BB-02BFMA-QL8MPP

BB-02BFMA-QL8MPP

DigiKey Part Number
1754-1231-ND
Manufacturer
Manufacturer Product Number
BB-02BFMA-QL8MPP
Description
CONN PLUG MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon, Glass Filled
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Strain Relief
Number of Positions
2 (Power)
Shielding
Shell Size - Insert
B
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 105°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Push-Pull
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,33000 Kč115,33 Kč
1097,93700 Kč979,37 Kč
2591,80600 Kč2 295,15 Kč
5087,42200 Kč4 371,10 Kč
10083,24680 Kč8 324,68 Kč
25078,03460 Kč19 508,65 Kč
50074,31148 Kč37 155,74 Kč
1 00070,76772 Kč70 767,72 Kč
2 50066,34201 Kč165 855,02 Kč
Manufacturers Standard Package
Unit Price without VAT:115,33000 Kč
Unit Price with VAT:139,54930 Kč