



BB-02PMFS-QC800P | |
|---|---|
DigiKey Part Number | BB-02PMFS-QC800P-ND |
Manufacturer | |
Manufacturer Product Number | BB-02PMFS-QC800P |
Description | STANDARD RECEPTACLE(FRONT) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 (Power) | Shielding |
Shell Size - Insert B | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Twist | Insert Material Thermoplastic |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,64000 Kč | 132,64 Kč |
| 10 | 112,76600 Kč | 1 127,66 Kč |
| 30 | 104,34700 Kč | 3 130,41 Kč |
| 50 | 100,65280 Kč | 5 032,64 Kč |
| 100 | 95,84770 Kč | 9 584,77 Kč |
| 250 | 89,84632 Kč | 22 461,58 Kč |
| 500 | 85,56052 Kč | 42 780,26 Kč |
| 1 000 | 81,47973 Kč | 81 479,73 Kč |
| 2 500 | 76,38527 Kč | 190 963,18 Kč |
| Unit Price without VAT: | 132,64000 Kč |
|---|---|
| Unit Price with VAT: | 160,49440 Kč |





