



BB-02BMFA-QL8MPP | |
|---|---|
DigiKey Part Number | 1754-1232-ND |
Manufacturer | |
Manufacturer Product Number | BB-02BMFA-QL8MPP |
Description | CONN RCPT FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 2 (Power) | Shielding |
Shell Size - Insert B | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 105°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,49000 Kč | 143,49 Kč |
| 10 | 121,94200 Kč | 1 219,42 Kč |
| 25 | 114,29640 Kč | 2 857,41 Kč |
| 50 | 108,83660 Kč | 5 441,83 Kč |
| 100 | 103,64140 Kč | 10 364,14 Kč |
| 250 | 97,15408 Kč | 24 288,52 Kč |
| 500 | 92,51958 Kč | 46 259,79 Kč |
| 1 000 | 88,10781 Kč | 88 107,81 Kč |
| 2 500 | 82,59854 Kč | 206 496,35 Kč |
| Unit Price without VAT: | 143,49000 Kč |
|---|---|
| Unit Price with VAT: | 173,62290 Kč |


