
ABB-02PMMS-LC7001 | |
|---|---|
DigiKey Part Number | ABB-02PMMS-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | ABB-02PMMS-LC7001 |
Description | STANDARD STAMPING PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert B | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,63000 Kč | 83,63 Kč |
| 10 | 71,03400 Kč | 710,34 Kč |
| 30 | 65,72967 Kč | 1 971,89 Kč |
| 50 | 63,40080 Kč | 3 170,04 Kč |
| 100 | 60,37250 Kč | 6 037,25 Kč |
| 250 | 56,59264 Kč | 14 148,16 Kč |
| 500 | 53,89186 Kč | 26 945,93 Kč |
| 1 000 | 51,32101 Kč | 51 321,01 Kč |
| 2 500 | 48,11114 Kč | 120 277,85 Kč |
| Unit Price without VAT: | 83,63000 Kč |
|---|---|
| Unit Price with VAT: | 101,19230 Kč |





