
UTXFF4R | |
|---|---|
DigiKey Part Number | 956-UTXFF4RTR-ND - Tape & Reel (TR) 956-UTXFF4RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UTXFF4R |
Description | CONN SOCKET CONTACT 10-12AWG TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Solar 10-12 AWG Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Socket | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 13,99800 Kč | 139,98 Kč |
| 25 | 13,11840 Kč | 327,96 Kč |
| 50 | 12,49100 Kč | 624,55 Kč |
| 100 | 11,89330 Kč | 1 189,33 Kč |
| 250 | 11,14808 Kč | 2 787,02 Kč |
| 500 | 10,61552 Kč | 5 307,76 Kč |
| 1 000 | 10,10863 Kč | 10 108,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,62606 Kč | 19 252,12 Kč |
| 4 000 | 9,16664 Kč | 36 666,56 Kč |
| 6 000 | 8,90829 Kč | 53 449,74 Kč |
| 10 000 | 8,59312 Kč | 85 931,20 Kč |
| 14 000 | 8,39169 Kč | 117 483,66 Kč |
| 20 000 | 8,18340 Kč | 163 668,00 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |









