
UTXFM4R | |
|---|---|
DigiKey Part Number | 956-1062-2-ND - Tape & Reel (TR) 956-1062-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UTXFM4R |
Description | CONN PIN CONTACT 10-12AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Solar 10-12 AWG Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,29120 Kč | 157,28 Kč |
| 50 | 5,98860 Kč | 299,43 Kč |
| 100 | 5,70100 Kč | 570,10 Kč |
| 250 | 5,34356 Kč | 1 335,89 Kč |
| 500 | 5,08782 Kč | 2 543,91 Kč |
| 1 000 | 4,84487 Kč | 4 844,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,61347 Kč | 9 226,94 Kč |
| 4 000 | 4,39315 Kč | 17 572,60 Kč |
| 6 000 | 4,26924 Kč | 25 615,44 Kč |
| 10 000 | 4,11815 Kč | 41 181,50 Kč |
| 14 000 | 4,02158 Kč | 56 302,12 Kč |
| 20 000 | 3,92168 Kč | 78 433,60 Kč |
| 50 000 | 3,67638 Kč | 183 819,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




