
SLPPA16BNB | |
|---|---|
DigiKey Part Number | 965-SLPPA16BNB-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA16BNB |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 10 | 229,88600 Kč | 2 298,86 Kč |
| 25 | 215,49000 Kč | 5 387,25 Kč |
| 50 | 205,20500 Kč | 10 260,25 Kč |
| 100 | 200,16550 Kč | 20 016,55 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |











