
SLPIRB35CPNR3 | |
|---|---|
DigiKey Part Number | 965-SLPIRB35CPNR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB35CPNR3 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,20000 Kč | 258,20 Kč |
| 10 | 219,35800 Kč | 2 193,58 Kč |
| 25 | 205,62160 Kč | 5 140,54 Kč |
| 50 | 195,80520 Kč | 9 790,26 Kč |
| 100 | 186,46130 Kč | 18 646,13 Kč |
| 250 | 174,79452 Kč | 43 698,63 Kč |
| 500 | 166,46006 Kč | 83 230,03 Kč |
| 1 000 | 158,52466 Kč | 158 524,66 Kč |
| Unit Price without VAT: | 258,20000 Kč |
|---|---|
| Unit Price with VAT: | 312,42200 Kč |



