
SLPIPB35BSB3 | |
|---|---|
DigiKey Part Number | SLPIPB35BSB3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB35BSB3 |
Description | 8.0MM SURLOK PLUS STRAIGHT PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,98000 Kč | 634,98 Kč |
| 10 | 539,64900 Kč | 5 396,49 Kč |
| 25 | 505,86720 Kč | 12 646,68 Kč |
| 50 | 481,72780 Kč | 24 086,39 Kč |
| 100 | 458,75380 Kč | 45 875,38 Kč |
| 250 | 430,06424 Kč | 107 516,06 Kč |
| 500 | 409,56724 Kč | 204 783,62 Kč |
| Unit Price without VAT: | 634,98000 Kč |
|---|---|
| Unit Price with VAT: | 768,32580 Kč |


