
SLPIRB35CPNB0 | |
|---|---|
DigiKey Part Number | 965-SLPIRB35CPNB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB35CPNB0 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,71000 Kč | 255,71 Kč |
| 10 | 217,33900 Kč | 2 173,39 Kč |
| 25 | 203,72400 Kč | 5 093,10 Kč |
| 50 | 193,99520 Kč | 9 699,76 Kč |
| 100 | 184,74060 Kč | 18 474,06 Kč |
| 250 | 173,18000 Kč | 43 295,00 Kč |
| 500 | 164,92208 Kč | 82 461,04 Kč |
| 1 000 | 157,06033 Kč | 157 060,33 Kč |
| Unit Price without VAT: | 255,71000 Kč |
|---|---|
| Unit Price with VAT: | 309,40910 Kč |




