



SLPIPA25BSB1 | |
|---|---|
DigiKey Part Number | 965-SLPIPA25BSB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA25BSB1 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,73000 Kč | 305,73 Kč |
| 10 | 259,76600 Kč | 2 597,66 Kč |
| 25 | 243,50120 Kč | 6 087,53 Kč |
| 50 | 231,87680 Kč | 11 593,84 Kč |
| 100 | 220,81080 Kč | 22 081,08 Kč |
| 250 | 206,99492 Kč | 51 748,73 Kč |
| 500 | 197,12628 Kč | 98 563,14 Kč |
| 1 000 | 187,72947 Kč | 187 729,47 Kč |
| Unit Price without VAT: | 305,73000 Kč |
|---|---|
| Unit Price with VAT: | 369,93330 Kč |








