
SLPCRA25BSR0 | |
|---|---|
DigiKey Part Number | 965-SLPCRA25BSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRA25BSR0 |
Description | SURLOK PLUS, 5.7MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Color Red |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,42000 Kč | 312,42 Kč |
| 10 | 265,57400 Kč | 2 655,74 Kč |
| 25 | 248,93960 Kč | 6 223,49 Kč |
| 50 | 237,05620 Kč | 11 852,81 Kč |
| 100 | 225,74410 Kč | 22 574,41 Kč |
| 250 | 211,61908 Kč | 52 904,77 Kč |
| 500 | 201,52962 Kč | 100 764,81 Kč |
| 1 000 | 191,92462 Kč | 191 924,62 Kč |
| Unit Price without VAT: | 312,42000 Kč |
|---|---|
| Unit Price with VAT: | 378,02820 Kč |







