Terminal Plug, Female Socket Connector Crimp 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPHPM10BSO1

DigiKey Part Number
965-SLPHPM10BSO1-ND
Manufacturer
Manufacturer Product Number
SLPHPM10BSO1
Description
3.6MM SURLOK PLUS, PLUG, RIGHT A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
8 AWG
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,67000 Kč207,67 Kč
10176,55100 Kč1 765,51 Kč
25165,48960 Kč4 137,24 Kč
50157,59000 Kč7 879,50 Kč
100150,06850 Kč15 006,85 Kč
250140,67652 Kč35 169,13 Kč
500133,96682 Kč66 983,41 Kč
1 000127,58007 Kč127 580,07 Kč
Manufacturers Standard Package
Unit Price without VAT:207,67000 Kč
Unit Price with VAT:251,28070 Kč