Terminal Plug, Female Socket Connector Crimp 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPHPM06BSO1

DigiKey Part Number
965-SLPHPM06BSO1-ND
Manufacturer
Manufacturer Product Number
SLPHPM06BSO1
Description
3.6MM SURLOK PLUS, PLUG, RIGHT A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
10 AWG
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,30000 Kč229,30 Kč
10194,79800 Kč1 947,98 Kč
25182,59880 Kč4 564,97 Kč
50173,88020 Kč8 694,01 Kč
100165,58180 Kč16 558,18 Kč
250155,21804 Kč38 804,51 Kč
500147,81668 Kč73 908,34 Kč
1 000140,76954 Kč140 769,54 Kč
Manufacturers Standard Package
Unit Price without VAT:229,30000 Kč
Unit Price with VAT:277,45300 Kč