
SLPHIRMTPNO1 | |
|---|---|
DigiKey Part Number | 965-SLPHIRMTPNO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRMTPNO1 |
Description | 3.6MM SURLOK PLUS, RECEPTACLE, P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 138,75500 Kč | 1 387,55 Kč |
| 25 | 130,06160 Kč | 3 251,54 Kč |
| 50 | 123,85460 Kč | 6 192,73 Kč |
| 100 | 117,93950 Kč | 11 793,95 Kč |
| 250 | 110,55868 Kč | 27 639,67 Kč |
| 500 | 105,28524 Kč | 52 642,62 Kč |
| 1 000 | 100,26482 Kč | 100 264,82 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |


