
SLPHIRCTPSB1 | |
|---|---|
DigiKey Part Number  | 965-SLPHIRCTPSB1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SLPHIRCTPSB1  | 
Description  | SURLOK PLUS, 10.3MM, 1500V DC, R  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Terminal Female, Receptacle (Socket) Connector Screw  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Industrial Operations  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Terminal Type  | Female, Receptacle (Socket)  | |
Termination  | Screw  | |
Wire Gauge  | -  | |
Color  | Black  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 441,30000 Kč | 441,30 Kč | 
| 10 | 375,07000 Kč | 3 750,70 Kč | 
| 30 | 347,08567 Kč | 10 412,57 Kč | 
| 50 | 334,80180 Kč | 16 740,09 Kč | 
| 100 | 318,82910 Kč | 31 882,91 Kč | 
| 250 | 298,88568 Kč | 74 721,42 Kč | 
| 500 | 284,63982 Kč | 142 319,91 Kč | 
| Unit Price without VAT: | 441,30000 Kč | 
|---|---|
| Unit Price with VAT: | 533,97300 Kč | 




