
SLPHPC95BSB1 | |
|---|---|
DigiKey Part Number  | 965-SLPHPC95BSB1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SLPHPC95BSB1  | 
Description  | SURLOK PLUS, 10.3MM, 1500V DC, R  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Terminal Male, Pin (Plug) Connector Crimp 3/0 AWG  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Industrial Operations  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Terminal Type  | Male, Pin (Plug)  | |
Termination  | Crimp  | |
Wire Gauge  | 3/0 AWG  | |
Color  | Black  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 546,78000 Kč | 546,78 Kč | 
| 10 | 464,68100 Kč | 4 646,81 Kč | 
| 30 | 430,01133 Kč | 12 900,34 Kč | 
| 50 | 414,79260 Kč | 20 739,63 Kč | 
| 100 | 395,00820 Kč | 39 500,82 Kč | 
| 250 | 370,30520 Kč | 92 576,30 Kč | 
| 500 | 352,65754 Kč | 176 328,77 Kč | 
| Unit Price without VAT: | 546,78000 Kč | 
|---|---|
| Unit Price with VAT: | 661,60380 Kč | 


