SLPHIRCTPSR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPHIRCTPSR2

DigiKey Part Number
965-SLPHIRCTPSR2-ND
Manufacturer
Manufacturer Product Number
SLPHIRCTPSR2
Description
SURLOK PLUS, 10.3MM, 1500V DC, R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Screw
Wire Gauge
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1441,30000 Kč441,30 Kč
10375,07000 Kč3 750,70 Kč
30347,08567 Kč10 412,57 Kč
50334,80180 Kč16 740,09 Kč
100318,82910 Kč31 882,91 Kč
250298,88568 Kč74 721,42 Kč
500284,63982 Kč142 319,91 Kč
Manufacturers Standard Package
Unit Price without VAT:441,30000 Kč
Unit Price with VAT:533,97300 Kč