
SLPHIRCBPSO1 | |
|---|---|
DigiKey Part Number | 965-SLPHIRCBPSO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRCBPSO1 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,24000 Kč | 548,24 Kč |
| 10 | 465,93000 Kč | 4 659,30 Kč |
| 30 | 431,17667 Kč | 12 935,30 Kč |
| 50 | 415,92020 Kč | 20 796,01 Kč |
| 100 | 396,07970 Kč | 39 607,97 Kč |
| 250 | 371,30972 Kč | 92 827,43 Kč |
| 500 | 353,61212 Kč | 176 806,06 Kč |
| Unit Price without VAT: | 548,24000 Kč |
|---|---|
| Unit Price with VAT: | 663,37040 Kč |




