SLPHPC70BSO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPHPC70BSO1

DigiKey Part Number
965-SLPHPC70BSO1-ND
Manufacturer
Manufacturer Product Number
SLPHPC70BSO1
Description
SURLOK PLUS, 10.3MM, 1500V DC, R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
2/0 AWG
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1546,78000 Kč546,78 Kč
10464,68100 Kč4 646,81 Kč
30430,01133 Kč12 900,34 Kč
50414,79260 Kč20 739,63 Kč
100395,00820 Kč39 500,82 Kč
250370,30520 Kč92 576,30 Kč
500352,65754 Kč176 328,77 Kč
Manufacturers Standard Package
Unit Price without VAT:546,78000 Kč
Unit Price with VAT:661,60380 Kč