
SLPHIRCBPSB2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRCBPSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRCBPSB2 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,30000 Kč | 441,30 Kč |
| 10 | 375,07000 Kč | 3 750,70 Kč |
| 30 | 347,08567 Kč | 10 412,57 Kč |
| 50 | 334,80180 Kč | 16 740,09 Kč |
| 100 | 318,82910 Kč | 31 882,91 Kč |
| 250 | 298,88568 Kč | 74 721,42 Kč |
| 500 | 284,63982 Kč | 142 319,91 Kč |
| Unit Price without VAT: | 441,30000 Kč |
|---|---|
| Unit Price with VAT: | 533,97300 Kč |







