SLPHPC70BSO2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPHPC70BSO2

DigiKey Part Number
965-SLPHPC70BSO2-ND
Manufacturer
Manufacturer Product Number
SLPHPC70BSO2
Description
SURLOK PLUS, 10.3MM, 1500V DC, R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
2/0 AWG
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1591,72000 Kč591,72 Kč
10502,92300 Kč5 029,23 Kč
30465,40933 Kč13 962,28 Kč
50448,93940 Kč22 446,97 Kč
100427,53000 Kč42 753,00 Kč
250400,79264 Kč100 198,16 Kč
500382,83040 Kč191 415,20 Kč
Manufacturers Standard Package
Unit Price without VAT:591,72000 Kč
Unit Price with VAT:715,98120 Kč