
PV-692883-M06 | |
|---|---|
DigiKey Part Number | 956-PV-692883-M06-ND |
Manufacturer | |
Manufacturer Product Number | PV-692883-M06 |
Description | 6MM/10AWG PIN (MACHINED) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Solar 10 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 10 AWG | |
Contact Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 23,11300 Kč | 231,13 Kč |
| 25 | 21,65640 Kč | 541,41 Kč |
| 50 | 20,61640 Kč | 1 030,82 Kč |
| 100 | 19,63330 Kč | 1 963,33 Kč |
| 250 | 18,40192 Kč | 4 600,48 Kč |
| 800 | 16,95130 Kč | 13 561,04 Kč |
| 1 600 | 16,14219 Kč | 25 827,50 Kč |
| 3 200 | 15,37209 Kč | 49 190,69 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |




