
MHDTZK9-RA-HI-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK9-RA-HI-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK9-RA-HI-K |
Description | 9 WAY D-SUB HOOD DIE CAST TOP EN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 54,57400 Kč | 545,74 Kč |
| 25 | 51,15120 Kč | 1 278,78 Kč |
| 50 | 48,70700 Kč | 2 435,35 Kč |
| 100 | 46,38040 Kč | 4 638,04 Kč |
| 300 | 42,91990 Kč | 12 875,97 Kč |
| 500 | 41,40050 Kč | 20 700,25 Kč |
| 1 000 | 39,42500 Kč | 39 425,00 Kč |
| 2 500 | 36,95866 Kč | 92 396,65 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |

