
PT08E16-26P-SR | |
|---|---|
DigiKey Part Number | 339-PT08E16-26P-SR-ND |
Manufacturer | |
Manufacturer Product Number | PT08E16-26P-SR |
Description | PT 26C 26#20 PIN PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 772,50000 Kč | 2 772,50 Kč |
| 10 | 2 356,77900 Kč | 23 567,79 Kč |
| 25 | 2 209,37440 Kč | 55 234,36 Kč |
| 50 | 2 104,06120 Kč | 105 203,06 Kč |
| 100 | 2 071,05690 Kč | 207 105,69 Kč |
| Unit Price without VAT: | 2 772,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 354,72500 Kč |





