


PLA08M3N0A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLA08M3N0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA08M3N0A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,62000 Kč | 481,62 Kč |
| 10 | 409,23300 Kč | 4 092,33 Kč |
| 25 | 383,61520 Kč | 9 590,38 Kč |
| 50 | 365,31020 Kč | 18 265,51 Kč |
| 100 | 347,88490 Kč | 34 788,49 Kč |
| 250 | 326,12680 Kč | 81 531,70 Kč |
| 500 | 310,57970 Kč | 155 289,85 Kč |
| Unit Price without VAT: | 481,62000 Kč |
|---|---|
| Unit Price with VAT: | 582,76020 Kč |





