


PXPTPU12FIM08XRJ050PU | |
|---|---|
DigiKey Part Number | 708-2931-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU12FIM08XRJ050PU |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | - | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 335,92000 Kč | 2 335,92 Kč |
| 10 | 1 985,64700 Kč | 19 856,47 Kč |
| 25 | 1 861,45160 Kč | 46 536,29 Kč |
| 50 | 1 772,70900 Kč | 88 635,45 Kč |
| 100 | 1 717,15380 Kč | 171 715,38 Kč |
| Unit Price without VAT: | 2 335,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 826,46320 Kč |




