
PT06A-14-15S(470) | |
|---|---|
DigiKey Part Number | PT06A-14-15S(470)-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-14-15S(470) |
Description | CONN PLUG FMALE 15P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 15 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-15 | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,89000 Kč | 910,89 Kč |
| 10 | 774,23800 Kč | 7 742,38 Kč |
| 25 | 725,78320 Kč | 18 144,58 Kč |
| 50 | 691,16180 Kč | 34 558,09 Kč |
| 100 | 658,20540 Kč | 65 820,54 Kč |
| 250 | 617,05396 Kč | 154 263,49 Kč |
| Unit Price without VAT: | 910,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,17690 Kč |




