PT06A-14-15S(025) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Industrial Operations
In Stock: 30
Unit Price: 998,66000 Kč
Datasheet
15 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT06A-14-15S(025)

DigiKey Part Number
339-PT06A-14-15S(025)-ND
Manufacturer
Manufacturer Product Number
PT06A-14-15S(025)
Description
MIL-26482 MS/PT/CMB PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Black Zinc Cobalt
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Features
Potted
Number of Positions
15
Shielding
Qualification
MIL-DTL-26482 Series I
Current Rating (Amps)
7.5A, 13A
Shell Size - Insert
14-15
Voltage Rating
600VAC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Neoprene
Orientation
N (Normal)
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT06A-14-15S(027)Amphenol Industrial Operations30339-PT06A-14-15S(027)-ND998,66000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1926,64000 Kč926,64 Kč
10787,55100 Kč7 875,51 Kč
25738,25600 Kč18 456,40 Kč
50703,04240 Kč35 152,12 Kč
100669,51910 Kč66 951,91 Kč
250627,65792 Kč156 914,48 Kč
Manufacturers Standard Package
Unit Price without VAT:926,64000 Kč
Unit Price with VAT:1 121,23440 Kč