
PT06A-14-15S(027) | |
|---|---|
DigiKey Part Number | 339-PT06A-14-15S(027)-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-14-15S(027) |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Potted |
Number of Positions 15 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-15 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,66000 Kč | 998,66 Kč |
| 10 | 848,86500 Kč | 8 488,65 Kč |
| 25 | 795,73200 Kč | 19 893,30 Kč |
| 50 | 757,77580 Kč | 37 888,79 Kč |
| 100 | 721,64040 Kč | 72 164,04 Kč |
| 250 | 676,52616 Kč | 169 131,54 Kč |
| Unit Price without VAT: | 998,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,37860 Kč |



