
PT06E-14-15S(470) | |
|---|---|
DigiKey Part Number | 339-PT06E-14-15S(470)-ND |
Manufacturer | |
Manufacturer Product Number | PT06E-14-15S(470) |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Cobalt |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 15 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-15 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 078,67000 Kč | 1 078,67 Kč |
| 10 | 916,77300 Kč | 9 167,73 Kč |
| 25 | 859,38920 Kč | 21 484,73 Kč |
| 50 | 818,40120 Kč | 40 920,06 Kč |
| 100 | 779,38280 Kč | 77 938,28 Kč |
| 250 | 730,65816 Kč | 182 664,54 Kč |
| Unit Price without VAT: | 1 078,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,19070 Kč |


