8 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Male Pins Solder Cup
PT02E-12-8P
PT02E-12-8P

PT02E-12-8P

DigiKey Part Number
PT02E-12-8P-ND
Manufacturer
Manufacturer Product Number
PT02E-12-8P
Description
CONN RCPT MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
12-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1407,36000 Kč407,36 Kč
10346,23600 Kč3 462,36 Kč
25324,55360 Kč8 113,84 Kč
50309,06120 Kč15 453,06 Kč
100294,31850 Kč29 431,85 Kč
250275,90616 Kč68 976,54 Kč
500262,75470 Kč131 377,35 Kč
Manufacturers Standard Package
Unit Price without VAT:407,36000 Kč
Unit Price with VAT:492,90560 Kč