Connector Cap (Cover), Dust
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101960-123

DigiKey Part Number
339-10-101960-123-ND
Manufacturer
Manufacturer Product Number
10-101960-123
Description
CONN CAP #12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
-
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1612,51000 Kč612,51 Kč
10520,64500 Kč5 206,45 Kč
25488,05240 Kč12 201,31 Kč
50464,76560 Kč23 238,28 Kč
100442,59790 Kč44 259,79 Kč
250414,91796 Kč103 729,49 Kč
500395,14246 Kč197 571,23 Kč
Manufacturers Standard Package
Unit Price without VAT:612,51000 Kč
Unit Price with VAT:741,13710 Kč