
10-101960-103 | |
|---|---|
DigiKey Part Number | 339-10-101960-103-ND |
Manufacturer | |
Manufacturer Product Number | 10-101960-103 |
Description | MIL-26482 MS/PT/CMB CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | PT, SP and MS/PT Receptacle | |
Shell Size - Insert | 10 | |
Material | Cadmium | |
Features | - | |
Color | Olive Drab | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,69000 Kč | 502,69 Kč |
| 10 | 427,24600 Kč | 4 272,46 Kč |
| 25 | 400,48240 Kč | 10 012,06 Kč |
| 50 | 381,37400 Kč | 19 068,70 Kč |
| 100 | 363,18140 Kč | 36 318,14 Kč |
| 250 | 340,46492 Kč | 85 116,23 Kč |
| 500 | 324,23684 Kč | 162 118,42 Kč |
| Unit Price without VAT: | 502,69000 Kč |
|---|---|
| Unit Price with VAT: | 608,25490 Kč |









