
PT06SE-12-8S(SR) | |
|---|---|
DigiKey Part Number | PT06SE-12-8S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06SE-12-8S(SR) |
Description | CONN PLUG FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Strain Relief |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 501,07000 Kč | 2 501,07 Kč |
| 10 | 2 125,98500 Kč | 21 259,85 Kč |
| 25 | 1 992,99560 Kč | 49 824,89 Kč |
| 50 | 1 897,99660 Kč | 94 899,83 Kč |
| 100 | 1 811,07750 Kč | 181 107,75 Kč |
| Unit Price without VAT: | 2 501,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 026,29470 Kč |









