8 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT01SE-12-8P(SR)

DigiKey Part Number
339-PT01SE-12-8P(SR)-ND
Manufacturer
Manufacturer Product Number
PT01SE-12-8P(SR)
Description
MIL-26482 MS/PT/CMB RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 699,71000 Kč2 699,71 Kč
102 294,95500 Kč22 949,55 Kč
252 151,42160 Kč53 785,54 Kč
502 048,87560 Kč102 443,78 Kč
1001 969,08750 Kč196 908,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 699,71000 Kč
Unit Price with VAT:3 266,64910 Kč