
PT01A-12-8P(SR) | |
|---|---|
DigiKey Part Number | 339-PT01A-12-8P(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT01A-12-8P(SR) |
Description | PT 8C 8#20 PIN RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Features Backshell, Cable Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 8 | Cable Opening 0.312" (7.92mm) |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-8 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 022,81000 Kč | 1 022,81 Kč |
| 10 | 869,40100 Kč | 8 694,01 Kč |
| 25 | 814,99120 Kč | 20 374,78 Kč |
| 50 | 776,11960 Kč | 38 805,98 Kč |
| 100 | 739,11700 Kč | 73 911,70 Kč |
| 250 | 692,90292 Kč | 173 225,73 Kč |
| Unit Price without VAT: | 1 022,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 237,60010 Kč |








