
MS52000-6 | |
|---|---|
DigiKey Part Number | 339-MS52000-6-ND |
Manufacturer | |
Manufacturer Product Number | MS52000-6 |
Description | 10-40450-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 18 Black |
Category | Shell Size - Insert 18 |
Manufacturer Amphenol Industrial Operations | Material Rubber |
Packaging Bulk | Features Square |
Part Status Active | Color Black |
Accessory Type Gasket, Seal | Base Product Number |
For Use With/Related Products MIL-DTL-5015 Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,44500 Kč | 74,45 Kč |
| 25 | 6,96560 Kč | 174,14 Kč |
| 50 | 6,63620 Kč | 331,81 Kč |
| 100 | 6,31920 Kč | 631,92 Kč |
| 250 | 5,92212 Kč | 1 480,53 Kč |
| 500 | 5,63850 Kč | 2 819,25 Kč |
| 1 000 | 5,36925 Kč | 5 369,25 Kč |
| 2 500 | 5,03285 Kč | 12 582,12 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |







