Connector Gasket, Seal 20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS52000-7

DigiKey Part Number
339-MS52000-7-ND
Manufacturer
Manufacturer Product Number
MS52000-7
Description
10-40450-20
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Gasket, Seal 20 Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
20
Manufacturer
Amphenol Industrial Operations
Material
Rubber
Packaging
Bulk
Features
Square
Part Status
Active
Color
Black
Accessory Type
Gasket, Seal
Base Product Number
For Use With/Related Products
MIL-DTL-5015 Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1015,37100 Kč153,71 Kč
2514,41520 Kč360,38 Kč
5013,72300 Kč686,15 Kč
10013,06810 Kč1 306,81 Kč
25012,24800 Kč3 062,00 Kč
50011,66282 Kč5 831,41 Kč
1 00011,10576 Kč11 105,76 Kč
2 50010,41040 Kč26 026,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč