


MS3102E20-3P | |
|---|---|
DigiKey Part Number | 339-MS3102E20-3P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E20-3P |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 447,39000 Kč | 2 447,39 Kč |
| 10 | 2 080,46100 Kč | 20 804,61 Kč |
| 25 | 1 950,33120 Kč | 48 758,28 Kč |
| 50 | 1 857,36580 Kč | 92 868,29 Kč |
| 100 | 1 769,84990 Kč | 176 984,99 Kč |
| Unit Price without VAT: | 2 447,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 961,34190 Kč |






