
MS3102E10SL-3S | |
|---|---|
DigiKey Part Number | 339-MS3102E10SL-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E10SL-3S |
Description | CONN RCPT FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.625" (15.88mm) |
Shell Size - Insert 10SL-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,79000 Kč | 233,79 Kč |
| 10 | 198,60700 Kč | 1 986,07 Kč |
| 25 | 186,15600 Kč | 4 653,90 Kč |
| 50 | 177,26760 Kč | 8 863,38 Kč |
| 100 | 168,80650 Kč | 16 880,65 Kč |
| 250 | 158,24320 Kč | 39 560,80 Kč |
| 500 | 150,69684 Kč | 75 348,42 Kč |
| 1 000 | 143,51337 Kč | 143 513,37 Kč |
| Unit Price without VAT: | 233,79000 Kč |
|---|---|
| Unit Price with VAT: | 282,88590 Kč |







