
MS3106E20-3S | |
|---|---|
DigiKey Part Number | 339-MS3106E20-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E20-3S |
Description | CONN PLUG FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-5015 | Cable Opening 0.656" (16.66mm) |
Shell Size - Insert 20-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,06000 Kč | 962,06 Kč |
| 10 | 817,74400 Kč | 8 177,44 Kč |
| 25 | 766,56480 Kč | 19 164,12 Kč |
| 50 | 730,00920 Kč | 36 500,46 Kč |
| 100 | 695,19520 Kč | 69 519,52 Kč |
| 250 | 651,73520 Kč | 162 933,80 Kč |
| Unit Price without VAT: | 962,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,09260 Kč |


