
MS3100A14S-5S | |
|---|---|
DigiKey Part Number | 339-MS3100A14S-5S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A14S-5S |
Description | CONN RCPT FMALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Features Backshell |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-5 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,27000 Kč | 684,27 Kč |
| 10 | 581,51400 Kč | 5 815,14 Kč |
| 25 | 545,10440 Kč | 13 627,61 Kč |
| 50 | 519,10180 Kč | 25 955,09 Kč |
| 100 | 494,34420 Kč | 49 434,42 Kč |
| 250 | 463,43088 Kč | 115 857,72 Kč |
| Unit Price without VAT: | 684,27000 Kč |
|---|---|
| Unit Price with VAT: | 827,96670 Kč |







