4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC06-18-4S

DigiKey Part Number
965-APC06-18-4S-ND
Manufacturer
Manufacturer Product Number
APC06-18-4S
Description
CONNECTOR, PLASTIC, PLUG, STRAIG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
18-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
10
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Synthetic Resin
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1373,97000 Kč373,97 Kč
10317,74200 Kč3 177,42 Kč
30294,03500 Kč8 821,05 Kč
50283,62420 Kč14 181,21 Kč
100270,09310 Kč27 009,31 Kč
250253,19556 Kč63 298,89 Kč
500241,12550 Kč120 562,75 Kč
Manufacturers Standard Package
Unit Price without VAT:373,97000 Kč
Unit Price with VAT:452,50370 Kč