4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC03-18-4P

DigiKey Part Number
965-APC03-18-4P-ND
Manufacturer
Manufacturer Product Number
APC03-18-4P
Description
CONNECTOR, PLASTIC, REAR MOUNT,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
18-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
10
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,19000 Kč311,19 Kč
10264,44900 Kč2 644,49 Kč
30244,71767 Kč7 341,53 Kč
50236,05120 Kč11 802,56 Kč
100224,78780 Kč22 478,78 Kč
250210,72416 Kč52 681,04 Kč
500200,67746 Kč100 338,73 Kč
1 000191,11267 Kč191 112,67 Kč
Manufacturers Standard Package
Unit Price without VAT:311,19000 Kč
Unit Price with VAT:376,53990 Kč